Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Uni-Directional 3.839In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional 5.420In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Uni-Directional 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 150V, 243V, Reel 13" 21.457In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 13.0V 5.172In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 69.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 14.0V 4.052In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 64.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 160.0V 1.886In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 75.0V 2.044In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 120V Unidirect 2.803In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 102 V Axial 165 V 114 V 9.1 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 6.8V Unidirect 1.384In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V 143 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 9.1V Unidirect 2.478In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V 112 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 180V Unidirect 4.493In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-15 (DO-204AC) 2.4 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 5.063In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-15 (DO-204AC) 23.8 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 60V Unidirect 3.890In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 60 V Axial 96.8 V 66.7 V DO-15 (DO-204AC) 5.2 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 8V 10% Low Cap 1.919In Stock
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 8 V Axial 13.4 V 8.89 V DO-15 (DO-204AC) 36 A 500 W 50 pF - 55 C + 175 C TVS Diodes SAC5.0 thru SAC50 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 13V 5% Uni 2.587In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 18V 5% Uni 1.710In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 1.583In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMCG (DO-215AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 188V Unidirect 5.577In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMC (DO-214AB) 4.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 16V Unidirect 2.346In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V GL41 (DO-213AB) 17.8 A 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 12V 400W UniDir 17.142In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMA (DO-214AC) 24.6 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 91V 600W UniDir 10.318In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMB (DO-214AA) 4.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 100V 8.258In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 100 V SMD/SMT 111 V SMA (DO-214AC) 3.7 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 33V 600W UNIDIR SMA AECQ 11.149In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 36.7 V SMA (DO-214AC) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 40V 600W UNIDIR SMA AECQ 9.283In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 44.4 V SMA (DO-214AC) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape