5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 174W, Unidir
64.756Expected 12/4/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 5 V SMD/SMT 11.6 V 6.2 V SOD-523 5 A 174 W 80 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V BI-DIRECTION HALOGEN-FREE
63.178On Order
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.6 V SOD-523-2 3 A 39 W 3 pF 12 kV 12 kV - 40 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD ARRAY 5VWM 60W 0402C-03/SOT-883 28In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOT-883-3 4 A 60 W 0.6 pF 18 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 6.7V, 5%, Bidirectional, TVS
15.372Expected 12/18/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 5V Oper., Bi-dir
5.000Expected 2/1/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V UNI
20.000On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1006-2 (SOD-882-2) 1 A 60 W 0.8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, 0603, 150C, 28W, Unidir
10.000On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 1 A, 4 A 28 W 0.5 pF 17 kV 25 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 50W, Unidir 3.343In Stock
8.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 4.000

Bidirectional 5 V SMD/SMT 12.5 V 5.8 V SOD-523 4 A 50 W 32 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AEC-Q101 ESD 5V BI-DIRECTION 0402C
8.379Expected 8/27/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 10 V SOD-923-2 3 A 60 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5VWM 11VC UNI-DIRECTIONAL
23.070On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.8 V SOD-923-2 4 A 60 W 0.6 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 600W 4.992In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-923F -2 40 A 600 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION PROTECTION DIODE
9.460On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.5 V SOD-923-2 8 A 15 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW LEAKAGE
15.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-923-2 11 A 24 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VR:5V,IZ:1mA,Unidir
5.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-923-2 2 A 25 W 10 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDQR5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM BI-DIRECTIONAL SOD-323
20.516Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.8 V SOD-323-2 25 A 400 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 6.7V, 5%, Unidirectional, TVS
7.498Expected 1/29/2027
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated SMA6J5.0AQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 45.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 65.2 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated SMA6J5.0CAQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 15.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 65.2 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 5V 20.500Stock Available
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD UNI-DIRECTIONAL 5V 448.000Factory Stock Available
Min.: 1
Mult.: 1
: 16.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V, IF:1mA 285.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 6.1 V SOT-323-3 8 A 80 W 60 pF 8 kV 15 kV + 125 C ESD Suppressors CPDV3-5V0 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,5V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,5V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 5V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V P600-2 326 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 5V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V P600-2 326 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack