Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 30.8Vr 600W 12A 5% Uni-Directional 10.102In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 12.2 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA26A Uni-Directional 7.569In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA51A Uni-Directional 5.154In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 51 V Axial 82.4 V 56.7 V DO-15 (DO-204AC) 6.2 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 3.546In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 57V 706In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 57 V SMD/SMT 92.7 V 63.8 V SMTO-263-2 50 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 16V 7kW UNI-DIR SLD8S AEC-Q101 768In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMTO-263 269 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI 0201 DFN 13.760In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 7 V SMD/SMT 11.8 V 8.2 V 0201 (0603 metric) 2.5 A 0.3 pF 22 kV 22 kV - 45 C + 125 C TVS Diodes SP3530 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR TP6KE AEC-Q101 4.186In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-15 (DO-204AC) 19.9 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 120V AEC-Q101 5% Uni-Directional 3.366In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 27V AEC-Q101 5% Uni-Directional 4.739In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 24V AEC-Q101 5% Uni-Directional 2.918In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 91V AEC-Q101 5% Uni-Directional 3.014In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 7.390In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 111 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg30V 1CH SMD DO214AB2 Bkdn33.3V 6.597In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 225W 22.0V 6.384In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V PowerDI123-2 6.34 A 225 W - 65 C + 150 C TVS Diodes DFLT22 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 10.660In Stock
Min.: 1
Mult.: 1
: 10.000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V D-FLAT-2 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 12.149In Stock
Min.: 1
Mult.: 1
: 10.000
Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V D-FLAT-2 4.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 8.790In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V D-FLAT-2 30.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 9.877In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V D-FLAT-2 12.4 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 10.255In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V D-FLAT-2 65.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 12.771In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 180V 5% Unidir AEC-Q101 Qualified 1.598In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-201-2 6.1 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6302 AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect AEC-Q101 Qualified 1.629In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V 5.5 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A AEC-Q100 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 18V Unidirect 747In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 171 A 5 kW - 55 C + 175 C TVS Diodes 5KP18A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 15V Unidirect 2.663In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 16 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack