5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI
9.952On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523-2 5 A 120 W 110 pF - 50 C + 150 C ESD Suppressors TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection
2.994Expected 12/11/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 V SMD/SMT 7.5 V 5.5 V SC-59-6 (SOT-23-6) 5 A 0.9 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W bi
496Expected 11/30/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir
4.993Expected 2/24/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 5 V TVS in SMC
2.500Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.45 V SMC (DO-214AB) 1.61 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5Vso 4VAC 543A
10Expected 8/27/2026
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V P600-2 554.3 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS
9.960Expected 9/1/2026
Min.: 1
Mult.: 1
: 100.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.3 V SOD882-2 7 A 7 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD DO204AC2 Bkdn7V
21.000On Order
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD5232 Bkdn8V
20.970Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.8 V 8 V SOD-523 6 A 120 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 CH TVS BI Array 5.0 Volts 84W 6A
26.425Expected 11/23/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 6 V SOT-323-3 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L2B3 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT25 T&R 3K
3.000Expected 5/14/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 11.5 V 6 V SOT25-5 6 A 84 W 15 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOT143 T&R 3K
15.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.2 V SOT-143-4 6 A 55 W 0.8 pF 16 kV 18 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrwm 6.2Vbr
8.727Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V TSOT-26-6 6 A 55 W 0.8 pF 16 kV 27 kV - 55 C + 85 C TVS Diodes DT1042 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified)
8.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 7 V 8 V SOD-882-2 6 A 330 fF 13 kV 15 kV + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0C1ULS-Q/SOD882BD/XSON2
19.975On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 3.5 V 7 V DFN-1006BD-2 6.5 A 0.6 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UA-Q/SOD323/SOD2
11.402On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V SOD-323-2 3.5 A 42 W 30 pF 26 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UB-Q/SOD523/SC-79
3.000Expected 8/27/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V SC-79-2 (SOD-523-2) 3.5 A 42 W 30 pF 26 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1ULD/SOD882D/XSON2
30.930On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V DFN-1006-2 (SOD-882-2) 3.5 A 42 W 25 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1ULD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UF/SOT886/XSON6
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V XSON-6 2.5 A 30 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA-Q/SOD323/SOD2
10.000Expected 7/30/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB/SOD523/SC-79
19.470Expected 8/13/2027
Min.: 1
Mult.: 1
: 20.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.5 V SOD-523-2 (DFN1006-2) 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S1B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB-Q/SOD523/SC-79
3.000Expected 8/27/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SC-79-2 (SOD-523-2) 12 A 130 W 45 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BL-Q/SOD882/DFN1006-2
28.328On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V SOD-882-2 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BLD/SOD882D/XSON2
10.000Expected 5/10/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V DFN-1006-2 (SOD-882-2) 12 A 130 W 35 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UA/SOD323/SOD2
4.957On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 19 V 6.8 V SOD-323-2 47 A 890 W 530 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0S1UA Reel, Cut Tape, MouseReel