33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ATV75PLAD33CAT-HF
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 7500W 33V BI-DIRECTIONAL ASM-10A Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V ASM-10A 140.7 A 7.5 W - 55 C + 150 C TVS Diodes Reel
Comchip Technology SMF33A-HF
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 200W 33V UNI-DIRECTIONAL SOD-123FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 3.75 A 200 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology SMF33CA-HF
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 200W 33V BI-DIRECTIONAL SOD-123FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 3.75 A 200 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology SMF4L33CA-HF
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 400W 33V BI-DIRECTIONAL SOD-123FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V ASM-10A-2 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
: 800
Unidirectional 1 Channel 33 V Axial 54.7 V 36.9 V R6-2 276.1 A 15 kW - 55 C + 175 C TVS Diodes 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
: 800
Bidirectional 1 Channel 33 V Axial 54.7 V 36.9 V R6-2 276.1 A 15 kW - 55 C + 175 C TVS Diodes 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 150 C TVS Diodes 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000
Bidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMC (DO-214AB) 50.4 A 3 kW - 55 C + 150 C TVS Diodes 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R6,30000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
: 800
Unidirectional 1 Channel 33 V Axial 58.5 V 36.9 V R6-2 517.2 A 30 kW - 55 C + 175 C TVS Diodes 30KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R6,30000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
: 800
Bidirectional 1 Channel 33 V Axial 58.5 V 36.9 V R6-2 517.2 A 30 kW - 55 C + 175 C TVS Diodes 30KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes 3KPSMC Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 1.600
Mult.: 800
: 800

Unidirectional 33 V Axial 53.3 V 36.7 V P600-2 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
Rectron ESD Protection Diodes / TVS Diodes 10% bi-dir Non-Stocked
Min.: 30.000
Mult.: 500
: 500

Bidirectional 33 V Axial 59 V 36.7 V P600-2 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
Rectron ESD Protection Diodes / TVS Diodes 5% bi-dir Non-Stocked
Min.: 1.600
Mult.: 800
: 800

Bidirectional 33 V Axial 53.3 V 36.7 V P600-2 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
Rectron ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% Non-Stocked
Min.: 22.500
Mult.: 7.500
: 7.500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel
Rectron ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% Bidirectional Non-Stocked
Min.: 22.500
Mult.: 7.500
: 7.500
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel
Rectron ESD Protection Diodes / TVS Diodes SMB 600w TVS 5% Non-Stocked
Min.: 12.000
Mult.: 3.000
: 3.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 33 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes Reel
Rectron ESD Protection Diodes / TVS Diodes SMB 600w TVS 5% Bidirectional Non-Stocked
Min.: 12.000
Mult.: 3.000
: 3.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 33 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500w TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 29 A 1.5 kW - 55 C + 150 C TVS Diodes Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500w TVS 5% Bidirectional Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 29 A 1.5 kW - 55 C + 150 C TVS Diodes Reel
Rectron ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% Non-Stocked
Min.: 22.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes TFMAJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% Bidirectional Non-Stocked
Min.: 22.500
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes TFMAJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 12.000
Mult.: 3.000
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) - 55 C + 150 C TVS Diodes TFMBJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% bi-dir Non-Stocked
Min.: 12.000
Mult.: 3.000
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) - 55 C + 150 C TVS Diodes TFMBJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes TFMCJ Reel