Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UAT/SOT23/TO-236AB 90In Stock
12.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.8 V SC-59-3 (SOT-23-3) 15 A 260 W 152 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UTR-Q/SOD123W/CFP3 4.688In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V5U1UPA/SOT1061/HUSON3 93In Stock
3.000Expected 7/12/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,300V 5%,UNIDIR,SMC TVS 975In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMC (DO-214AB) 3.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,16V 5%,SMC PAR AEC-Q101 Qualified 3.221In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 115 A 3 kW - 65 C + 185 C TVS Diodes 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW,10V 5%,SMC_HT AEC-Q101 Qualified 610In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel SMD/SMT 17 V 12.3 V SMC (DO-214AB) 294.1 A 5 kW - 65 C + 185 C TVS Diodes 5KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,UNIDIR,SMA TVS 7.214In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 298 A 4 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,45V 5%,UNIDIR,SMA TVS 7.345In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes RECOMMENDED ALT Tran 67In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 100 V SMD/SMT 159 V 113 V SMB (DO-214AA) 3.77 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,UNIDIR,SMC TVS 1.636In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 2.299In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 1.652In Stock
Min.: 1
Mult.: 1
: 30.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W, 7.0V 5%, UNIDIR, SMP TVS 4.140In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V DO-220AA-2 33.3 A 400 W - 55 C + 150 C TVS Diodes SMP Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes High Temp DO-221AC AEC-Q101 Qualified 3.379In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V DO-221AC-2 11.1 A 600 W 8 kV 15 kV - 65 C + 185 C ESD Suppressors TA6F_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W Uni-Dir TO-277 AEC-Q101 Qualified 782In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V TO-277A-3 59.5 A 1.5 kW - 65 C + 185 C ESD Suppressors TPC_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,SMC PAR AEC-Q101 Qualified 1.558In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.1 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes H. Pwr Dsty DO-220AA AEC-Q101 Qualified 1.260In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMP (DO-220AA) 19.2 A 300 W - 65 C + 185 C TVS Diodes TPSMP_A AEC-Q101 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SC-74 6 EUT SNGL CPR PBF 3.013In Stock
3.000Expected 5/7/2027
Min.: 1
Mult.: 1
Max.: 190
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 9.9 V 6 V SC-74-6 (SOT-457-6) 1 A 2 pF 8 kV 8 kV - 40 C + 85 C ESD Suppressors CM1213A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF 641In Stock
8.000Expected 12/21/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 6 V SMD/SMT 20.5 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 5% 600W uni 676In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil™ array for ESD protection 11.849In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDA37W Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Auto quad Transil 4 Uni 400W 330 Ohm 10.107In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA5V3SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4.007In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 48 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 14Vso 11VAC 215A 790In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 14 V Axial 23.2 V 15.6 V P600-2 219.8 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 342V 400W 5% Uni-directional 7.870In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 1.1 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel