5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU
194.029On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523-2 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 LINE ESD PROTECTION
17.516Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-18 1 A 9.6 W 0.15 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7008 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL ASSYMETRICAL
16.000Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 1.420
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 38.1 V 10.5 V XDFN-2 16 A 105 W 0.6 pF 12 kV 15 kV - 55 C + 150 C ESD Suppressors ESD7421 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY
108.003On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 6 V SOT-553-5 8 A 100 W 1 pF 13 kV 15 kV - 40 C + 125 C TVS Diodes NUP2114 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-323 ZENER TVS
90.000On Order
Min.: 1
Mult.: 1
Max.: 1.490
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.2 V SOD-323-2 24 A 350 W 350 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SD05T1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH LOW CAP ESD PROTECT
32.565Expected 4/5/2027
Min.: 1
Mult.: 1
Max.: 1.090
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 30 V 16.5 V SC-88-6 (SOT-363-6) 16 A 66 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors ESD1L001 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF
72.000On Order
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5B AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE
63.999On Order
Min.: 1
Mult.: 1
Max.: 6.400
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line
135.968On Order
Min.: 1
Mult.: 1
Max.: 800
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 34 V 16.5 V SOD-923-2 16 A 56 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7361 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line
21.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 34 V 16.5 V SOD-523-2 16 A 56 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7361 AEC-Q100 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes HDMI PORT ESD PROTECTION
36.094Expected 2/22/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Unidirectional 14 Channel 5 V SMD/SMT 15.3 V 5.5 V UDFN-18 16 A 20 W 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors MG2040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI TSOP6 LO CAP DIODE ARR
32.202Expected 10/30/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOP-6 25 A 500 W 3 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors BNSP4201 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6 LINE ESD PROTECTION ARRAY
5.947Expected 10/16/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 6 Channel, 5 Channel 5 V SMD/SMT 11 V 6 V SLP1616P6 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive high surge ESD, 5V, SOD-323
5.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V 18 V 6 V SOD-232-3 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol
7.400Expected 8/31/2026
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Uni-Directional 5.5V SOD523
15.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 16 A 192 W 150 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESD05A1-02V AEC-Q101 Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode
8.000Expected 9/30/2026
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923 5 A 35 pF 8 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS
316Expected 2/8/2027
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 8.7 V 6 V A 17 A 300 W - 65 C + 175 C TVS Diodes Bulk
Diodes Incorporated D5V0L1B2LPS-7B
Diodes Incorporated ESD Protection Diodes / TVS Diodes 5V Bidirectional TVS 1 Ch ESD 15pF 6A
31.609On Order
Min.: 1
Mult.: 1
Max.: 4.330
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V U-DFN1006-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B2 Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0L4B5TS-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
36.000On Order
Min.: 1
Mult.: 1
Max.: 3.670
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 14 V 6 V TSOT-25-5 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L4B5 Reel, Cut Tape, MouseReel
Diodes Incorporated DESD5V0S1BB-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Low Cap BI TVS Diode 130W 12A 150mW
144.000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-523-2 12 A 130 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes DESD5 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U5B Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI
6.490Expected 12/8/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOD-523-2 13 A 120 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-02AA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-323,BI
19.980On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.8 V 7.03 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI
25.000On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523-2 5 A 120 W 110 pF - 50 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel