Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,43V 5%,SMB PAR AEC-Q101 Qualified 363In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.1 A 600 W - 65 C + 185 C TVS Diodes TPSMB_A Auto AEC-Q101 Reel, Cut Tape

onsemi ESD Protection Diodes / TVS Diodes 33V 150W TVS Quad Array 1.439In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 25 V SMD/SMT 48.6 V 31.4 V SC-74-6 (SOT-457-6) 150 W - 55 C + 150 C ESD Suppressors MMQA Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 16V, +/- 5%, Uni-dir 2.123In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 58V, +/- 5%, Uni-dir 81In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 59.3V 2.350In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.2V 1KW 5% BiDirectional 770In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 7.02 V SMD/SMT 12.1 V 8.61 V SMB (DO-214AA) 82.6 A 1 kW - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 2200W UNI-DIR SLD AEC-Q101 102In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 20 V Axial 32.4 V 22.2 V P600-2 157.4 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 45V 2200W UNI-DIR SLD AEC-Q101 3In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 45 V Axial 72.7 V 50 V P600-2 70.2 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 18Vr 600W 20.6A 5% UniDirectional 1.721In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V DO-221AC-2 20.6 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni-Directional 3.096In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-221AC-2 11.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.0SMB - A 17.1V 1.030In Stock
10.000Expected 4/13/2027
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 36.7 A 1 kW - 55 C + 150 C TVS Diodes 1.0SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 22V, 35.5V, Reel 7" 400In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 30V, 48.4V, AUTO, Reel 7" 480In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 28V, 45.4V, Reel 7" 388In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 13V Unidirect 3.100In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 82.4 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 160V 5% Unidir 2.940In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMA (DO-214AC) 1.4 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 22V Unidirect 6.800In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMA (DO-214AC) 13.1 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V Unidirect 2.511In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes SMAJ - A 5V 6.798In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 58V 5% Uni 264In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 170V Unidirect 579In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMCG (DO-215AB) 5.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMAJ - A 150V 2.810In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 17volts 400W 5% Uni-Dir. AEC-Q101 665In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 36VDC DO214AB 174In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 42.1 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 58VDC DO214AB 591In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 58 V SMD/SMT 93.6 V 67.8 V SMC (DO-214AB) 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel