Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 5.186In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V PowerDI123-2 20.1 A 225 W - 65 C + 150 C TVS Diodes DFLT6V5 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 10V Unidirect 2.382In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMA (DO-214AC) 27.6 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 810In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 19.6 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 33V Unidirect 6.700In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 9.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 24V 5% Unidir 2.480In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 24 V SMD/SMT 44.3 V 26.7 V SMA (DO-214AC) 80 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400watt 15volt 5% Unidir 1.298In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-220AA-2 16.4 A 400 W - 55 C + 150 C TVS Diodes SMP Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 22V 1500W UNIDIR SMB 7" REEL 56In Stock
2.000Expected 3/10/2027
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 22 V SMD/SMT 46.2 V 24.4 V SMB (DO-214AA) 211.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 33V 1500W UNIDIR SMC AECQ 2.255In Stock
12.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33.3 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 45V 4.261In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 45 V SMD/SMT 50 V SMA (DO-214AC) 8.3 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 7V 5.965In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 58volts 1.5kW 5% Uni-Dir. AEC-Q101 1.534In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 58 V SMD/SMT 64.4 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 90VDC DO214AB 427In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 105.5 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 36VDC DO214AB 653In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 42.1 V SMC (DO-214AB) 300 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VU1UT-Q/SOT23/TO-236AB 45In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 15 V SMD/SMT 53 V 20.3 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UTR-Q/SOD123W/CFP3 2.585In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123W-2 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UTP-Q/SOD128/FlatPowe 608In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 78.6 V SOD-128-2 5.8 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,12V 5%,SMC PAR AEC-Q101 Qualified 743In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW - 65 C + 185 C ESD Suppressors 3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,14V 5%,SMC PAR AEC-Q101 Qualified 700In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129 A 3 kW - 65 C + 185 C TVS Diodes 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Uni Low Profile 3.486In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 8.5 V SMD/SMT 13.3 V 10.4 V SlimSMA (DO-221AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,UNIDIR,SMA TVS 7.113In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,58V 5%,UNIDIR,SMA TVS 7.220In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,18V 5%,UNIDIR,SMB TVS 545In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS 3.489In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 40V Vwm TransZorb eSMP TO-277A SMPC 1.520In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V TO-277A-3 23.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 54V Vwm TransZorb eSMP TO-277A SMPC 72In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 66.3 V TO-277A-3 17.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel