5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes UET - A 5V
29.951On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6 V SOT-143 3 A 45 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP
55.652Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V 5.5 V U-DFN2510-10 3.5 A 20 W 0.45 pF 8 kV 8 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD523 TVS
112.149On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 8 V SOD-523-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B2 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD323 TVS
118.822On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-323-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B2 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOD323 T&R 3K
218.430On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes Low Cap BI TVS Diode 130W 12A 130mW
35.000On Order
Min.: 1
Mult.: 1
Max.: 1.520
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V X1-DFN1006-2 12 A 130 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes DESD5 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP
206.440On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10.5 V 6.2 V SOT-143-4 6 A 55 W 0.8 pF 16 kV 18 kV - 55 C + 85 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS Array .65pF 6A 300mW
57.610On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SOT-26-6 6 A 55 W 0.65 pF 16 kV 27 kV - 55 C + 85 C TVS Diodes DT1042 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor
29.921Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 5.0V
50.165Expected 1/11/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT
12.000Expected 1/15/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V DFN-6 6.5 A 150 W 1.6 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes CDDFNN6-0504P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SO-8 5V 500W Low Capacitance
9.942Expected 12/21/2026
Min.: 1
Mult.: 1
: 2.500

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6 V SOIC-8 42 A 500 W 15 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDNBS08-SRDAxx-4 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap
33.000Expected 6/16/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array
59.514On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 9 V 6 V SC-59-3 (SOT-23-3) 8.5 A 15 pF 15 kV 22 kV - 55 C + 125 C TVS Diodes CDSOT23-0502B Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT
12.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SC-59-3 (SOT-23-3) 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Uni-Dir
39.506Expected 9/29/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS DFN1610-2L 5V 140pF 1Channel Marking 3X
15.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 11.5 V 6 V DFN-1610-2 100 A 140 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0C1BLS-Q/SOD882BD/XSON2
139.921Expected 7/30/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 5.4 V 7.5 V DFN-1006BD-2 6.5 A 0.3 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0C1BSF/SOD962/SOD962
34.825On Order
Min.: 1
Mult.: 1
: 9.000

Bidirectional 1 Channel 5 V SMD/SMT 5.5 V 6 V DSN-0603-2 9 A 0.2 pF 20 kV 20 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2
54.561On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V SOD-323-2 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UB/SOD523/SC-79
49.981On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V SOD-523-2 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UL/SOD882/SOD2
59.604On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V DFN-1006-2 (SOD-882-2) 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UMB/SOT883B/XQFN3
25.000Expected 12/25/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 7.14 V DFN-1006-3 2.5 A 19 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70
70.968Expected 7/16/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 13 V 6.2 V SC-70-3 (SOT-323-3) 6.5 A 70 W 38 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESDxV0L2UU Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UF/SOT886/XSON6
29.974On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.8 V XSON-6 2.5 A 25 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel