Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 37.5V 204In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 40.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 53.9V 45In Stock
3.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 85V 1.963In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional SMD/SMT 85 V SMB (DO-214AA) 17.9 A 1.5 kW + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 363In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 250 V Axial 425 V 277 V P600-2 12 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 13Vso 10VAC 70A 1.050In Stock
3.600Expected 10/5/2026
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 13 V Axial 21.5 V 14.4 V DO-201-2 70 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes LCE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 20VAC 36A 899In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-201-2 36 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes LCE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 17V 2200W UNI-DIR SLD AEC-Q101 35In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 184.8 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 22Vr 600W 16.9A 5% UniDirectional 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V DO-221AC-2 16.9 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 309 V DO-221AC-2 950 mA 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional 1.218In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V DO-221AC-2 44.2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 110V 253In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W 175 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 120V 348In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.1 A 600 W 160 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 45V 1.356In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.3 A 600 W 385 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 6V 3.135In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W 2.3 nF 16 kV 16 kV - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 43V Uni DO-214AB TR13 260In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 1.5kW UNI-DIR TP1.5KE AEC-Q101 965In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-201-2 25.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 450In Stock
3.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 16.7 V 13.3 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V AEC-Q101 5% Uni-Directional 250In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - A 85V 3.000In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED P6KE-A 28.2V 3.603In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-15 (DO-204AC) 13.3 A 600 W - 55 C + 150 C TVS Diodes P6KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 15V, 24.4V, Reel 13" 203In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 15 V Axial 24.4 V 16.7 V DO-15 (DO-204AC) 20.9 A 500 W - 55 C + 150 C TVS Diodes SA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 20V 885In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 5V 114In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-204AB, 250V, 405V, Reel 7" 496In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 3.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 1.077In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 5.2 V SOT23-3 20 A 252 W 180 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel