5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes 4 CH LC EMI FILTER IN DFN
11.993On Order
Min.: 1
Mult.: 1
Max.: 600
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-8 205 pF 18 kV - 40 C + 85 C ESD Suppressors NUF4220 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 28nH SLP2116P8 COLOR LCD
5.746Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V SLP2116P8 45 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOCAP, 5V, 300W, UNI, 7 RL
5.942On Order
Min.: 1
Mult.: 1
: 500

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10
19.812Expected 9/2/2026
Min.: 1
Mult.: 1
: 10.000

4 Channel 5 V 6.5 V 5.5 V DFN-2510-10 6.5 A 42 W 0.22 pF 8 kV 20 kV - 55 C + 125 C ESD Suppressors RCLAMP05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 300W, UNI, 7" RL
1.972Expected 9/9/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 8 CHAN, TVS ARRAY
1.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 6.7V, 5%, Unidirectional, TVS 417In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 57 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Diodes Incorporated DESD5V0U1BA-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Low Cap Bi TVS ESD 1 Ch 3A 250pD
642.030On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 7.2 V 5.5 V SOD-323-2 3 A 2.9 pF 10 kV - 65 C + 150 C TVS Diodes DESD5V Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 80W Bidirect
107.588On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 3 A 80 W 20 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors ESDA6V1BC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-line ESD protection for high-speed lines
35.535On Order
Min.: 1
Mult.: 1
: 6.000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 5.3 V uQFN-5 0.5 pF 10 kV 25 kV - 40 C + 150 C ESD Suppressors HSP053-4M5 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 5V
6.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 11.89 V 6.4 V SMC (DO-214AB) 1.6305 kA 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1Ch 30KV 30pF 5V Uni
76.214Expected 9/1/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-523-2 7 A 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.5pF 20kV AEC-Q101
20.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V SOD-882-2 3 A 0.5 pF 20 kV 30 kV - 40 C + 150 C TVS Diodes AQ3041 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V 5% Bi-Directional
19.533On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 400W 5.0V Low Leakage UNI SOD-123FL
20.112Expected 10/7/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL-2 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L-T1G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 5V
38.696On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2 Channel SMT array SC70
18.113On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel 5 V SMD/SMT 12 V 6 V SC-70-3 (SOT-323-3) 2 A 25 W 30 pF 15 kV 20 kV - 40 C + 125 C TVS Diodes SP050xBA AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6.5pF 15kV Bi 3In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 5 Channel 5 V SMD/SMT 12.3 V 6 V 0402 (1005 metric) 3 A 6.5 pF 15 kV 30 kV - 40 C + 125 C TVS Diodes SP1012 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 80A 5V DFN TVS Diode
41.481Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V DFN-2 80 A 630 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP11xx Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL
189.222On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V SOD-882-2 3 A 0.5 pF 20 kV 30 kV - 40 C + 125 C TVS Diodes SP3030 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 30kV Bi-Dir
27.120On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 12.45 V 6 V uDFN-14 4 A 0.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP8008 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 5.0V UNI SOD-123FL TR13
34.957On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL-2 43.5 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SDD 5V
47.996On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6 V SOD-323 320 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD SOT1434 Bkdn6V
29.900Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 25 V 6 V SOT-143 12 A 600 W 3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 5V, 12V, Reel
14.649Expected 2/9/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 12 V 6 V SC-59-3 (SOT-23-3) 400 W - 55 C + 150 C ESD Suppressors UDT23AXXL02 Reel, Cut Tape, MouseReel