24 V ESD Protection Diodes / TVS Diodes

Results: 1.504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 4.886In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 24V 1500W BIDIR SMB 7" REEL 3.045In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 24 V SMD/SMT 50.6 V 26.7 V SMB (DO-214AA) 193 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 24VOLT 8.274In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 4 Channel 24 V SMD/SMT 49 V 26.7 V SOIC-8 12 A 500 W 50 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 2.891In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 24V 5.702In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 800W Bidir TransZorb 5% Tol 8.634In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated DESD24VF1BLQ-7B
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K 4.895In Stock
80.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

24 V SMD/SMT ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 24V BIDIRECTION AEC-Q101 3.612In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 128.5 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes "24 V, 0.3 pF, 15 kV" 19.980In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 8.5 V 26 V FlipChip-2 6 A 0.3 pF 16 kV 16 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 24V UNI 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 50.3 V 26.7 V SMC (DO-214AB) 706.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 225mW 28.5-31.5Vbr A-common SOT-23 TVS 40.945In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 43 V 30 V SC-59-3 (SOT-23-3) 950 mA 40 W 38 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1 CH Bidirectional 24V DFN 425In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-723-2 1 A 10 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDER Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes VR:24V,IZ:1mA,Unidir 4.370In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.5 V SOD-923F 3 A 150 W 35 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDQR24V Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM BI-DIRECTIONAL SOD-323 42In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 5000W 116A

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V R6-2 128 A 5 kW - 55 C + 175 C TVS Diodes 5KP24CA Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 24V BI-DIRECTIONAL 2.003In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 24V BIDIRECTION AEC-Q101 154In Stock
Min.: 1
Mult.: 1
: 250

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V R6-2 128.53 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM 138W SOT-23 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

24 V SMD/SMT 46 V 26.5 V SC-59-3 (SOT-23-3) 3 A 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 24V BIDIRECTION AEC-Q101 1.883In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.42 A 600 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 24V 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.5 V SOD-323-2 3 A 150 W 35 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDF24V Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes Bidir,24V 7.473In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-523F 1 A 47 W 10 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors CPDUR-HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:24V,IF:1mA, Bidir 2.224In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-323-2 1 A 47 W 10 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors CPDF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 24V 1.583In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel

Central Semiconductor ESD Protection Diodes / TVS Diodes Dual TVS Array 20kV Bi 210W 50nA 9.0pF 11.020In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 70 V 25.4 V SC-59-3 (SOT-23-3) 3 A 210 W 9.9 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 28.1V, 5%, Unidirectional, TVS 4.295In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 40 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel