5 V ESD Protection Diodes / TVS Diodes

Results: 1.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.9V, 10%, Unidirectional, TVS 3.901In Stock
3.000Expected 4/1/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.6 V 6.4 V SMB (DO-214AA) 65 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.9V, 10%, Bidirectional, TVS 3.460In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.6 V 6.4 V SMB (DO-214AA) 65 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.7V, 5%, Unidirectional, TVS 649In Stock
12.000Expected 4/1/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.7V, 5%, Bidirectional, TVS 2.581In Stock
3.000Expected 5/24/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 6.9V, 10%, Unidirectional, TVS 2.733In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.6 V 6.4 V SMC (DO-214AB) 164 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 6.9V, 10%, Bidirectional, TVS 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.6 V 6.4 V SMC (DO-214AB) 164 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 6.7V, 5%, Unidirectional, TVS 2.859In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 200W, 6.7V, 5%, Unidirectional, TVS 9.226In Stock
20.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123-2 21.7 A 200 W - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 100W, 2pF, ESD Protection Diode & Array 6.172In Stock
Min.: 1
Mult.: 1
: 10.000

1 Channel 5 V SMD/SMT 15 V 6 V DFN-1006-2 (SOD-882-2) 3 A 100 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 150W, 3pF, ESD Protection Diode & Array 8.650In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 5 V SMD/SMT 25 V 6 V SOT-363-6 6 A 150 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 75W, 0.6pF, ESD Protection Diode & Array 10.104In Stock
15.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SOT-26-6 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 60W, 0.65pF, ESD Protection Diode & Array 9.338In Stock
60.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7 V DFN-3 4 A 60 W 0.57 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 70W, 9pF, ESD Protection Diode & Array 5.695In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.1 V DFN-0603-2 6 A 70 W 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 130W, 45pF, ESD Protection Diode & Array 7.991In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 36 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 75W, 15pF, ESD Protection Diode & Array 4.000In Stock
8.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V 0603 (1608 metric) 5 A 75 W 15 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 5000W 543A

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V R6-2 543 A 5 kW - 55 C + 175 C TVS Diodes 5KP5.0CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V,100pf ESD Protect ion Device,

Bidirectional 1 Channel 5 V SMD/SMT 16 V 6 V DFN-1006-2 (SOD-882-2) 25 A 400 W 100 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors ESD5V0LB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V,100W, ESD Suppres Capacitance,

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6.1 V DFN-10 5 A 150 W 0.8 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors ESDLC0524DFN10 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Sgle 5.0V

Unidirectional 1 Channel 5 V SMD/SMT 32 V 6 V SOD-323-2 21 A 350 W 5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESDLC5V0D3 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Dual 5.0V

Bidirectional 1 Channel 5 V SMD/SMT 32 V 6 V SOD-323-2 21 A 350 W 5 pF - 55 C + 150 C ESD Suppressors ESDLC5V0D3B Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5A 80W 5Vrwm 6Vbr 0.01uA 0.7pF

Unidirectional 1 Channel 5 V SMD/SMT 16 V 6 V SOD-523 5 A 80 W 25 kV 25 kV - 55 C + 125 C ESD Suppressors ESDSLC5V0D5 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 40A 4A Ipp 80W 5Vrwm 6Vbr 100nA

Unidirectional 1 Channel 5 V SMD/SMT 16 V 6 V DFN-1006-2 (SOD-882-2) 4 A 80 W 0.7 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors ESDSLC5V0L Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V, 0.35pf ESD Prote cion Device,

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V DFN-1006-2 (SOD-882-2) 4 A 100 W 0.35 pF 22 kV 25 kV - 55 C + 125 C ESD Suppressors ESDSLC5V0LB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,5V, 0201-A

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0201 (0603 metric) 5 A 75 W 20 kV 25 kV - 55 C + 125 C ESD Suppressors ESDUSLC5V0AE2 Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 400 Watts

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ5.0CA Reel, Cut Tape, MouseReel