Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 14V 5% 1500W uni 600In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 64.7 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 13 V TVS in SMC 1.949In Stock
2.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 2.918In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 22 V Axial 35.4 V 24.4 V DO-15 (DO-204AC) 14 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10V 2200W UNI-DIR SLD AEC-Q101 798In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.8 V P600-2 300 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 11V 2200W UNI-DIR SLD AEC-Q101 90In Stock
Min.: 1
Mult.: 1
Unidirectional 11 V Axial 18.2 V 12.2 V P600-2 280.2 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 20Vr 600W 18.6A 5% UniDirectional 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V DO-221AC-2 18.6 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 110V 2.980In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SOD-123-2 1.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 18V 1.592In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 6.8 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 64V AEC-Q101 5% Uni-Directional 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 78.6 V SMB (DO-214AA) 5.9 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.5SMC, DO-214AB, 185V, 328V, Reel 7" 495In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMC (DO-214AB) 4.6 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 180V 2.964In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 15V 3.971In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V 10.000In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP 33In Stock
3.000Expected 7/30/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 30.5 V 16.7 V U-DFN2020-3 140 A 4 kW 30 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 225MW 14V 2.880In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 14 V SMD/SMT 23.2 V 15.6 V POWERDI-123 1.125 kW - 65 C + 150 C TVS Diodes DFLT14 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 110V Unidirect 507In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMC (DO-214AB) 9.9 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 47V Unidirect 950In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 20V 5% Unidir 7.019In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 20 V SMD/SMT 36.8 V 22.2 V SMA (DO-214AC) 93 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400watt 18volt 5% Unidir 1.667In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-220AA-2 13.7 A 400 W - 55 C + 150 C TVS Diodes SMP Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 64V 1500W UNIDIR SMB 7" REEL 1.268In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 64 V SMD/SMT 133.9 V 71.1 V SMB (DO-214AA) 73 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 18V Vrwm 20-22.1V SOD-128; PMDTM 2.471In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V SOD-128-2 20.5 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 6.538In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 32 V CST-2 7.2 pF 8 kV - 55 C + 150 C ESD Suppressors DF2S30 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VZLS-Q/SOD882BD/XSON2 8.075In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional SMD/SMT 43 V 16.4 V DFN-1006BD-2 7 A 20 pF 23 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD-Q/SOT457/SC-74 3.528In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VP1UTP-Q/SOD128/FlatPowe 866In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SOD-128-2 7.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel