Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

onsemi ESD Protection Diodes / TVS Diodes 33V 150W TVS Quad Array 1.439In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 25 V SMD/SMT 48.6 V 31.4 V SC-74-6 (SOT-457-6) 150 W - 55 C + 150 C ESD Suppressors MMQA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 33.206In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,150V,UNI 2.671In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SOD-123FL 700 mA 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 40V, +/- 5%, Uni-dir 4.080In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 17.1V 2.300In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional SMD/SMT 27.7 V SMB (DO-214AA) 54.9 A 1.5 kW + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 2200W UNI-DIR SLD AEC-Q101 97In Stock
Min.: 1
Mult.: 1
Unidirectional 12 V Axial 19.9 V 14.7 V P600-2 256.3 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 22V 2200W UNI-DIR SLD AEC-Q101 74In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 22 V Axial 35.5 V 24.4 V P600-2 143.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 26Vr 600W 14.3A 5% UniDirectional 2.854In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V DO-221AC-2 14.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V 5% Uni-Directional 2.852In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V DO-221AC-2 9.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni-Directional 752In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V DO-221AC-2 53.6 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 54V 2.489In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 330 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 43V 1.413In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.1 A 600 W 460 pF - 65 C + 150 C TVS Diodes SZP6SMBxxxAT3G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 28V 3.077In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-123-2 4.4 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20V 1.5kW UNI-DIR TP1.5KE AEC-Q101 1.060In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-201-2 54.9 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 40In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 220 V SMD/SMT 357 V 244 V DO-214AB-2 105.8 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V AEC-Q101 5% Uni-Directional 1.325In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 6.5 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 350V, 567V, Reel 7" 245In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP X1-DFN1006-2 T&R 10K 9.476In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 22 V SMD/SMT 40 V 23 V X1-DFN1006-2 10 A 400 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 11V Unidirect 811In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V 96.2 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 110V Unidirect 835In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 94 V Axial 152 V 105 V 9.9 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 13V 5% Unidir 35In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Unidirect 3.324In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 29.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 15V Unidirect 3.488In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 20.5 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 16V 5% Unidir 6.696In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 16 V SMD/SMT 29.5 V 17.8 V SMA (DO-214AC) 119 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 28V 5% Uni 798In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape, MouseReel