48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 48VWM 77.4VC DO214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 65.25 A 5 kW - 55 C + 150 C TVS Diodes TV50C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 48VWM 77.4VC DO214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 65.25 A 5 kW - 55 C + 150 C TVS Diodes TV50C Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5000W, 56.1V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5000W, 56.1V, 5%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 56.1V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 59.3V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMA (DO-214AC) 4.7 A 400 W - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 56.1V, 5%, Bidirectional, TVS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 59.2V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W 56.1V 5% Unidir ectional TVS Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 8.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ48AH AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 56.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 8.1 A 600 W - 55 C + 150 C TVS Diodes SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 59.3V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 56.1V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 8.1 A 600 W - 55 C + 150 C TVS Diodes SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 59.2V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMC (DO-214AB) 18 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W 56.1V 5% Unidi rectional TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ48AH AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 59.3V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMC (DO-214AB) 18 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W 56.1V 5% Bidir ectional TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ48CAH AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 200W, 56.1V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 20 Weeks
Min.: 20.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 2.6 A 200 W - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 56.1V, Unidirectional, TVS Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL-2 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 56.1V, Unidirectional, TVS Non-Stocked Lead-Time 20 Weeks
Min.: 20.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123W 5.2 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 48V, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123W-2 5.2 A 400 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 48V, Automotive, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 20.000
Mult.: 10.000
: 10.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123W-2 5.2 A 400 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 48V, Unidirectional, Surface Mount TVS, Automotive Qualified Non-Stocked Lead-Time 22 Weeks
Min.: 1.600
Mult.: 800
: 800

Unidirectional 1 Channel 48 V SMD/SMT 90 V 53.3 V D2PAK (TO-263AB-3) 770 A - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 56.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 8.1 A 600 W - 55 C + 150 C TVS Diodes SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel