Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% SMC (DO-214AB) 3.682In Stock
Min.: 1
Mult.: 1
: 850
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP OCTAL TVS ARRAY 2.977In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 4.3 V SMD/SMT 6.47 V UDFN-8 12 pF 8 kV - 40 C + 85 C TVS Diodes NUP8011MU Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 10.5V 143A Uni-Directional TVS 114In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5.8 V Axial 10.5 V 7.14 V DO-13 (DO-202AA) 143 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 113V 13.3A Uni-Directional TVS 128In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 70.1 V Axial 113 V 86.1 V DO-13 (DO-202AA) 13.3 A 1.5 kW - 65 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 109In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 57In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 350 V SMD/SMT 564 V 389 V PLAD-2 53 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 104In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 180 V Axial 291 V 201.1 V P600-2 69.4 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 2.123In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 185 V Axial 328 V 209 V 4.6 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel 5.446In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 6.8 V 6 V SC-70-6 (SOT-363-6) 6 A 13 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 179V 8.4A Uni-Directional TVS 128In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 111 V Axial 179 V 137 V DO-13 (DO-202AA) 8.4 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 43.7V Uni-Directional TVS SQ SMT 138In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.3 V SMD/SMT 63.5 V 43.7 V SQ-MELF 8 A 500 W - 55 C + 175 C TVS Diodes Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Uni-Directional TVS 121In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 65 C + 175 C TVS Diodes
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 18.0V 2.891In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELEMENTS 9.586In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-353-5 200 W 90 pF + 150 C ESD Suppressors RSA6.1EN Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W TVS SlimSMA (DO-221AC) 7.612In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 48 V SMD/SMT 76.9 V 58.9 V SlimSMA (DO-221AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.5V 143A Uni-Directional TVS 109In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5.8 V Axial 10.5 V 7.14 V DO-13 (DO-202AA) 143 A 1.5 kW - 65 C + 175 C TVS Diodes
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 96In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 28 V Axial 46.5 V 30.7 V B 10.7 A 500 W - 65 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 92V 16.3A Uni-Directional TVS 135In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 58.1 V Axial 92 V 71.4 V DO-13 (DO-202AA) 16.3 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 97In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V PLAD-2 366 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 387In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 28 V Axial 46 V 30.7 V A 3.2 A 150 W - 65 C + 175 C TVS Diodes Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS 77In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 49 V Axial 78.5 V 54 V DO-13 (DO-202AA) 19 A 1.5 kW - 65 C + 175 C TVS Diodes
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 1.030In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 3.331In Stock
Min.: 1
Mult.: 1
Max.: 3.331
: 2.500

Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13206E Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2V 59.5A Uni-Directional TVS 111In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 65 C + 175 C TVS Diodes

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 2.168In Stock
Min.: 1
Mult.: 1
Max.: 2.168

Unidirectional 8 Channel 16 V SMD/SMT 120 V UDFN-10 6 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13208E Reel, Cut Tape, MouseReel