Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V 5%,SMA PAR AEC-Q101 Qualified 3.034In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12 A 400 W - 65 C + 185 C TVS Diodes TPSMA AEC-Q101 Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 133In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 12 V Axial 21 V 13.8 V B 23.8 A 500 W - 65 C + 175 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 104In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 180 V Axial 291 V 201.1 V P600-2 69.4 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 2.123In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 185 V Axial 328 V 209 V 4.6 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 18.0V 2.891In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELEMENTS 9.586In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-353-5 200 W 90 pF + 150 C ESD Suppressors RSA6.1EN Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W TVS SlimSMA (DO-221AC) 7.612In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 48 V SMD/SMT 76.9 V 58.9 V SlimSMA (DO-221AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 129In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 90 V Axial 146.4 V 100.5 V P600-2 207 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 1.764In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V 89.8 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 2.176In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 36.5 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% SMC (DO-214AB) 3.682In Stock
Min.: 1
Mult.: 1
: 850
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP OCTAL TVS ARRAY 2.977In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 4.3 V SMD/SMT 6.47 V UDFN-8 12 pF 8 kV - 40 C + 85 C TVS Diodes NUP8011MU Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 768In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 42 V Axial 72 V 46.9 V P600-2 420.8 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect 2.260In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V 30.1 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 200V Unidirect 4.212In Stock
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 175 C TVS Diodes P6KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 3.933In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-15 (DO-204AC) 18.1 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 75V Unidirect 5.784In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-15 (DO-204AC) 5.8 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni 1.591In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3600W High Power TVS 930In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 22 V SMD/SMT 27 V TO-263S-3 3.6 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 600W UniDir TransZorb 3.5% Tol 8.890In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 41.6 V 29.3 V SMB (DO-214AA) 14.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 6.0V 5% Uni 11.129In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 51V Unidirect 2.152In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V GL41 (DO-213AB) 5.7 A 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 4.950In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V SOD-128-2 28 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 6.049In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 7V Vrwm 7.78-8.6V SOD-128; PMDTM 5.016In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7 V SOD-128-2 50 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel