24 V ESD Protection Diodes / TVS Diodes

Results: 1.504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V 5%,BIDIR,SMA TVS 4.002In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 24V 5% Uni 3.235In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 25.7 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 24V Unidirect 5.287In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V DO-15 (DO-204AC) 12.9 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0402 24Vdc 3pF 8.522In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 180 V 0402 (1005 metric) 3 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Diodes Incorporated DESD2ETH1GSOQ-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 2.850In Stock
90.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 200 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB Vbus,Smart Phone, Ch 1, Direction Bi, Vrwm 24V, Cj 20 pF, Ipp5 A, Ppk 300W 6.344In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 35 V 26.5 V DFN-1006-2 (SOD-882-2) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 24V 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 24VDC DO214AB 672In Stock
4.500Expected 11/6/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS4UD-Q/SOT457/SC-74 2.764In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 24V AEC-Q101 5% Bi-Directional 3.694In Stock
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SMC (DO-214AB) 38.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VS1UR-Q/SOD123W/CFP3 15.839In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123W-2 10.3 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 24V, 38.9V, AUTO, Reel 7" 87In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes CAN BUS, Ch 2, Direction Bi, Vrwm 24V, Cj 12 pF, Ipp4 A, Ppk 180W 5.924In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 45 V 26.7 V SC-59-3 (SOT-23-3) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 2200W BI-DIR SLD AEC-Q101 28In Stock
200Expected 9/16/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 746In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMCG (DO-215AB) 38.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 24V 5% Unidir 1.370In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V TO-277A-3 38.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol 3.194In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 24V 5% Unidir 2.480In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 24 V SMD/SMT 44.3 V 26.7 V SMA (DO-214AC) 80 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ 24V BI 195.931In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 600W 5% Bi-Dir. AEC-Q101 7.278In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 24V 573In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMTO-263-2 118 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg24V 1CH SMD DO214AA2 Bkdn26.7V 18.639In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir 11.190In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir 12.712In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 24V 5% SMB (DO-214AA) 3.260In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape