28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
WeEn Semiconductors ESD Protection Diodes / TVS Diodes 5.0SMDJ28CA/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 12.000
Mult.: 6.000
: 6.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W-2 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W-2 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 3KW, 28V, 5%, UNIDR, SMC (DO-214AB) Non-Stocked Lead-Time 17 Weeks
Min.: 2.550
Mult.: 850
: 850

Unidirectional 1 Channel 28 V SMD/SMT 60.2 V 31.1 V DO-214AB-2 498 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0C - CA 28V Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 65 C + 185 C TVS Diodes 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 7KW,28V5%,SMPDTVS Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V TO-263AC-2 154 A 7 kW 30 kV 30 kV - 55 C + 175 C ESD Suppressors 7KPD28A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5W,28V 5%,SMD PAR Non-Stocked
Min.: 1.500
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V DO-218AB-2 79 A 3.6 kW - 55 C + 175 C TVS Diodes SM5S-AHM3 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 6W,28V 5%,SMD PAR Non-Stocked
Min.: 1.500
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V DO-218AC-2 101 A 4.6 kW - 55 C + 175 C TVS Diodes SM6S-AHM3 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W,28V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W,28V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 3.600
Mult.: 1.800
: 1.800
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W,28V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W,28V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 600W TVS SlimSMA (DO-221AC) Non-Stocked
Min.: 14.000
Mult.: 14.000
: 14.000

Unidirectional 1 Channel 28 V SMD/SMT 45.5 V 34.4 V SlimSMA (DO-221AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 28 V SMD/SMT 51.6 V 31.1 V SMA (DO-214AC) 68 A 4 kW - 55 C + 150 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7.200
Mult.: 1.800
: 1.800

Unidirectional 1 Channel 28 V SMD/SMT 51.6 V 31.1 V SMA (DO-214AC) 68 A 4 kW - 55 C + 150 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
: 1.800
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9.000
Mult.: 1.800
: 1.800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel