Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 10V 7.942In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 1 Amps Uni-Dir 8.278In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 220 V SMD/SMT 246 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 1.5kW 5% Uni-Dir. AEC-Q101 30.191In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 1.5kW 5% Uni-Dir. AEC-Q101 6.170In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 70V 7.782In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 18.6 Amps Uni-Dir 8.125In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 18.6 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.006In Stock
Min.: 1
Mult.: 1
Max.: 1.006
: 2.500

Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C ESD Suppressors MAX3202E Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Diode Array 5V 0.5pF 8Channel 10.448In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel SMD/SMT 9 V DFN-3810-9 12 A 15 kV 15 kV - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 15V 5% SMB (DO-214AA) 19.514In Stock
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 11volt 33.996In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-219AB-2 11 A 200 W 509 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 22.605In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 57.024In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 32.807In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,39V 5%,SMA PAR AEC-Q101 Qualified 37.502In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMA (DO-214AC) 7.4 A 400 W - 65 C + 185 C ESD Suppressors TPSMA AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V BI 54.460In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 31.3 V DFN-1006-A-2 1.7 A 100 W 18.6 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VMMBZ33C1HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 19.041In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15.1 V SMD/SMT 25 V 17.1 V DO-219AB-2 15.47 A 400 W 684 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 21.524In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33.3 V SMD/SMT 55 V 37.1 V DO-219AB-2 6.91 A 400 W 379 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 19.896In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 13.5 V 9.5 V DO-219AB-2 28.24 A 400 W 1.27 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZ1SMB AEC-Q101 41.268In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 510 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL SCR 18.077In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V X3DFN-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 116.655In Stock
Min.: 1
Mult.: 1
Max.: 890
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 6.2 V SOD-723-3 38 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors UESD5.0D Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8 LINE, 3.3V, 0.65PF 6.775In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 0.4 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI 2.759In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 2.8 V SOT-143 24 A 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SLV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI SOT-23 2.198In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 100 V SC-59-3 (SOT-23-3) 24 A 100 pF 25 kV 30 kV - 40 C + 85 C ESD Suppressors SLV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3V, 30pF, ESD/CDE, SLP1006P2 13.419In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8 V 2.8 V SLP1006P2 5 A 40 W 18 pF 25 kV 30 kV - 40 C + 85 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel