33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 33V, 53V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53 V 36.7 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 33V, 53V, AUTO, BOX Non-Stocked Lead-Time 17 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 33 V Axial 53 V 36.7 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Bulk
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 33V, 53V, AUTO, Reel 13" Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 53 V 36.7 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg33V 1CH SMD DO204AC2 Bkdn40.6V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V DO-15 (DO-204AC) 9.6 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 33V, 53.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V DO-15 (DO-204AC) 9.6 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 33V, 53.3V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 2.000

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V DO-15 (DO-204AC) 9.6 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 33V, 53.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V DO-15 (DO-204AC) 9.6 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg33V 1CH SMD SOD1232 Bkdn36.7V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123 3.8 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 33V, 53.3V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 33V 53.3V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 33V 53.3V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 33V, 53.3V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 33V, 53.3V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 33V, 53.3V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 33V, 53.3V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 33V, 53.3V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 33V, 53.3V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 33V Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Finished Good Non-Stocked Lead-Time 40 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 33 V SMD/SMT 55 V 36 V U-DFN1610-2 18 A 165 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel