28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 28V 15kW UNI DO218 AECQ Non-Stocked Lead-Time 18 Weeks
Min.: 2.250
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 43.7 V 34.4 V DO-218-2 343.3 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 28V 5kW UNIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ
Bourns ESD Protection Diodes / TVS Diodes 28V 5kW 5% Uni-Dir. AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 28V 5kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 28V 5kW BIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ
Bourns ESD Protection Diodes / TVS Diodes 28V 5kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes AEC-Q101 Non-Stocked Lead-Time 25 Weeks
Min.: 2.250
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 31.1 V DFN-2 7 kW - 55 C + 175 C TVS Diodes SM8SF-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes SM8S - CA 28V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 31.1 V DFN-2 154 A 7 kW - 55 C + 175 C TVS Diodes SM8SF-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 400W 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 4.000
Unidirectional 1 Channel 28 V SMD/SMT 31.1 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 400W 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 28 V SMD/SMT 31.1 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 28 V SMD/SMT 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 600W 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 2.000
Bidirectional 1 Channel 28 V SMD/SMT 31.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 33 Amps Uni-Dir Non-Stocked
Min.: 12.000
Mult.: 3.000
: 1.500

Unidirectional 1 Channel 28 V SMD/SMT 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel
Bourns ESD Protection Diodes / TVS Diodes 28volts 1.5kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 1.500
Unidirectional 1 Channel 28 V SMD/SMT 31.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 33 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 1.5kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 1.500
Bidirectional 1 Channel 28 V SMD/SMT 31.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 66 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 28 V SMD/SMT 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 3kW 5% Uni-Dir. AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 28volts 3kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500
Unidirectional 1 Channel 28 V SMD/SMT 31.1 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 66 Amps Bi-Dir Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 28 V SMD/SMT 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel
Bourns ESD Protection Diodes / TVS Diodes 28volts 3kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C ESD Suppressors SMLJ-Q AEC-Q101 Reel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 28VDC DO214AB Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.75 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 1500W 28VDC DO214AB Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 28 V SMD/SMT 45.4 V 32.75 V SMC (DO-214AB) 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes 5.0SMDJ28A/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 12.000
Mult.: 6.000
: 6.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes 5.0SMDJ28CA/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 12.000
Mult.: 6.000
: 6.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel