28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Bidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11 A 500 W - 55 C + 175 C TVS Diodes SAx AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Bidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11 A 500 W - 55 C + 175 C TVS Diodes SAx AEC-Q100 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V Unidirect Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V Bidirect Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Unidir Non-Stocked
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 28 V SMD/SMT 51.6 V 31.1 V SMA (DO-214AC) 68 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 28V 5% Uni Non-Stocked
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 28V 5% Bidir Non-Stocked
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Uni Non-Stocked
Min.: 3.000
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Uni Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 3.000
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Bidir Non-Stocked
Min.: 3.000
Mult.: 750
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Bidir Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.000
Mult.: 750
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBG AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 28V Unidirect Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 28V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 28V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 28V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 28V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMCG (DO-215AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400watt 28volt 5% Unidir Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Unidirectional 28 V SMD/SMT 45.4 V 31.1 V DO-220AA-2 400 W - 55 C + 150 C TVS Diodes SMP Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 27V 5% Unidir Non-Stocked
Min.: 6.500
Mult.: 6.500
: 6.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V TO-277A-3 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 28V 1500W UNIDIR SMB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 165.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel