Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SO8 TVS 3.424In Stock
Min.: 1
Mult.: 1
Max.: 90
: 2.500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes NUP4106 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 400W UNI-DIR SZ1SMA AEC-Q101 9.892In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 430 pF - 65 C + 150 C TVS Diodes SZ1SMAxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, 1-Line Surge protection 4.815In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1608 metric) 60 A 1.6 kW 350 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 18V ESD & Surge Protection 9.962In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 18 V SMD/SMT 45 V 22 V 0603 (1610 metric) 35 A 1.5 kW 225 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7.980In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,20V 5%, DFN3820A TVS 27.880In Stock
Min.: 1
Mult.: 1
: 14.000

Unidirectional 1 Channel SMD/SMT 27.7 V 19 V DFN-3820A-2 21.7 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 27V 39.935In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel SMD/SMT 37.5 V DO-219AB-2 10.7 A 400 W - 65 C + 185 C TVS Diodes T4F27 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 3000W uni 797In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 24V, +/- 5%, Uni-dir 2.654In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 70 V TVS for load dump in D2PAK 950In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V D2PAK (TO-263AB-3) 35 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-82AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 3.926In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Unidirect 18.180In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 56V 5% Uni-Directional 20.137In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 850In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 656In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 45 V Axial 72.8 V 50.3 V P600-2 207.4 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 1KW 5% BiDirectional 18.228In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 30.1 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 56V 1KW 5% BiDirectional 8.467In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 13 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 28V 4.547In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 58.66 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 18V 5% Uni-Directional 9.710In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15.3Vso 17.1Vbr 24.481In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 15.3 V Axial 25.5 V 17.1 V DO-41 (DO-204AL) 16.1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 440V 5% Uni-Directional 12.534In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 150V 5% Uni-Directional 4.827In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 12.3 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 220V 5% Uni-Directional 2.834In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 244 V SMC (DO-214AB) 8.4 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 28.339In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 6.5 V uDFN-10 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C TVS Diodes SP3420 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Uni-Directional 6.834In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel