28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 28V Non-Stocked Lead-Time 17 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 28V, 45.4V, AUTO, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 28V 45.4V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 28V 45.4V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors 5KP AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AC2 Bkdn31.1V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 28V, 45.4V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 28V, 45.4V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 28V Non-Stocked Lead-Time 17 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 28V, 45.4V, AUTO, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 28V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 28V, 45.4V, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 28V, 45.4V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 28V, 45.4V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 28V, 45.4V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 28V, 45.4V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 28V, 45.4V, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 1.8 nF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Non-Stocked Lead-Time 32 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218-2 101 A 4.6 kW - 55 C + 175 C TVS Diodes DM6W Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 6600W, 28V Zener TVS AEC-Q101 Non-Stocked Lead-Time 32 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218-2 145 A 6.6 kW - 55 C + 175 C TVS Diodes DM8WQ AEC-Q101 Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Non-Stocked Lead-Time 40 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V D-FLAT-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 28V Unidirect Non-Stocked
Min.: 600
Mult.: 300
: 300

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 110 A 5 kW - 55 C + 175 C TVS Diodes 5KP28A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V Unidirect Non-Stocked
Min.: 4.000
Mult.: 2.000
: 2.000

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11 A 500 W - 55 C + 175 C TVS Diodes SAx Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11 A 500 W - 55 C + 175 C TVS Diodes SAx AEC-Q100 Reel