26 V ESD Protection Diodes / TVS Diodes

Results: 1.002
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 26V 5% Bidir Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 26V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.000
Mult.: 750
: 750

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBG AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 26V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBG AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V Bidirect Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V Bidirect Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMCG (DO-215AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V Bidirect Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400watt 26volt 5% Unidir Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 26 V SMD/SMT 42.1 V 28.9 V DO-220AA-2 400 W - 55 C + 150 C TVS Diodes SMP Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V 5% Unidir Non-Stocked
Min.: 6.500
Mult.: 6.500
: 6.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V TO-277A-3 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 26V 1500W UNIDIR SMB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 54.7 V 28.9 V SMB (DO-214AA) 178.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 26V 1500W BIDIR SMB Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 54.7 V 28.9 V SMB (DO-214AA) 178.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 26V 15kW UNI DO218 AECQ Non-Stocked Lead-Time 18 Weeks
Min.: 2.250
Mult.: 750
: 750

Unidirectional 1 Channel 26 V SMD/SMT 40.5 V 31.9 V DO-218-2 370.6 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 26V 15kW BIDIR DO218 AECQ Non-Stocked Lead-Time 18 Weeks
Min.: 2.250
Mult.: 750
: 750

Bidirectional 1 Channel 26 V SMD/SMT 40.5 V 31.9 V DO-218-2 370.6 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 26V 5kW UNIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ
Bourns ESD Protection Diodes / TVS Diodes 26V 5kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 26V 5kW BIDIR Non-Stocked
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26V 5kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 2KA high current bidirectional TVS diodes Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 2.500
: 2.500

Bidirectional 1 Channel 26 V SMD/SMT 30 V 28 V Nonstandard 2 kA 3 nF - 55 C + 125 C TVS Diodes PTVS2-C-H Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 26V 600W UNIDIR SMA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 31.9 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 26V 600W BIDIR SMA AECQ Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 28.9 V SMA (DO-214AC) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 9.5 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 26 V SMD/SMT 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel