18 V ESD Protection Diodes / TVS Diodes

Results: 1.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 18V 5% Unidir AEC-Q101 Qualified Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMCG (DO-215AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect Non-Stocked
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMCG (DO-215AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMCG (DO-215AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 18V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 1.700
Mult.: 850
: 850

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMCG (DO-215AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 18V 5% Bidir AEC-Q101 Qualified Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMCG (DO-215AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect Non-Stocked
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400watt 18volt 5% Unidir Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-220AA-2 13.7 A 400 W - 55 C + 150 C TVS Diodes SMP Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 18V 1500W BIDIR SMB Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMB (DO-214AA) 257 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 15kW UNI DO218 AECQ Non-Stocked Lead-Time 18 Weeks
Min.: 2.250
Mult.: 750
: 750

Unidirectional 1 Channel 18 V SMD/SMT 28.4 V 22.1 V DO-218-2 527.8 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 15kW BIDIR DO218 AECQ Non-Stocked Lead-Time 18 Weeks
Min.: 2.250
Mult.: 750
: 750

Bidirectional 1 Channel 18 V SMD/SMT 28.4 V 22.1 V DO-218-2 527.8 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 5kW UNIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ
Bourns ESD Protection Diodes / TVS Diodes 18V 5kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 18V UNI Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 37.7 V 20 V SMC (DO-214AB) 941.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 5kW BIDIR SMC Non-Stocked
Min.: 1.500
Mult.: 1.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ
Bourns ESD Protection Diodes / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes SM8 - A 18V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 20 V DO-218-2 6.6 kW - 55 C + 175 C TVS Diodes SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SM8S - CA 18V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 18 V SMD/SMT 20 V DO-218-2 6.6 kW - 55 C + 175 C TVS Diodes SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 400W 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 4.000
Unidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 400W 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 18 V SMD/SMT 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 600W 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 2.000
Unidirectional 1 Channel 18 V SMD/SMT 20 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Bi-Dir Non-Stocked
Min.: 12.000
Mult.: 2.000
: 2.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Bourns ESD Protection Diodes / TVS Diodes 18volts 600W 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 2.000
Bidirectional 1 Channel 18 V SMD/SMT 20 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel