28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMBLCE - A 9V Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.5 V 31.1 V SMB (DO-214AA) 13.19 A 600 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMBLCE - A 9V Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.5 V 31.1 V SMB (DO-214AA) 13.19 A 600 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 28V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 46.5 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 28V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 46.5 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 28V 5% Bi-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 3000W 28V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 46.5 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDLCE-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 3000W 28V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 46.5 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDLCE-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 28V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMC (DO-214AB) 33.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 28V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMC (DO-214AB) 33.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 28V, 47.5V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 28V, 47.5V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 28V, 47.5V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 28V, 47.5V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 28V, 48V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 28V, 48V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 28V, 48V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 28V, 48V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 30KPA, P600, 28V, 50V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 30KPA, P600, 28V, 50V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg84V 1CH AXI P600 Bkdn103.67V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 30KPA, P600, 28V, 50V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 28V, 45.4V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 66.1 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk