28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 31VAC 606A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Unidirectional 28 V Axial 45.4 V 34.4 V P600-2 112.3 A 5 kW - 55 C + 175 C 5KP Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 31VAC 112A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 28 V Axial 45.4 V 34.4 V P600-2 112.3 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 31VAC 112A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 28 V Axial 45.4 V 34.4 V P600-2 112.3 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 112.3 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 31VAC 112A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 28 V Axial 45.4 V 34.4 V P600-2 112.3 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 31VAC 112A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 28 V Axial 45.4 V 34.4 V P600-2 112.3 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 28V 5%UNI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110.1 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 28V 5%UNI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110.1 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 28V 5%BI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110.1 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 28V 5%BI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110.1 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 28V Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT SMC (DO-214AB) 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel
Littelfuse ESD Protection Diodes / TVS Diodes SA28A-B Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Unidirectional 28 V Axial 45.4 V 34.4 V DO-15 (DO-204AC) 11.2 A 500 W - 55 C + 175 C SA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes AUTO TVS TO-263 LOAD DUMP 28A Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V TO-263-2 132.2 A 7 kW 30 kV 2.3 kV - 55 C + 150 C TVS Diodes SLD263 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 2200W BI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 28 V Axial 45.4 V 31.1 V P600-2 112.3 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 28V Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMTO-263 79 A 1.2 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD5S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 28V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 28 V SMD/SMT 47.5 V 31.28 V SMD-2 317.9 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 28V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 28 V SMD/SMT 47.5 V 31.28 V SMD-2 317.9 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 28V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 28 V SMD/SMT 47.5 V 31.28 V SMD-2 317.9 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 28V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 28 V SMD/SMT 47.5 V 31.28 V SMD-2 317.9 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HR 28V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 28 V SMD/SMT 46.4 V 31.1 V SMD-2 645 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 28V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 28 V SMD/SMT 46.4 V 31.1 V SMD-2 645 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HR 28V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 28 V SMD/SMT 46.4 V 31.1 V SMD-2 645 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 28V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 28 V SMD/SMT 46.4 V 31.1 V SMD-2 645 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel