26 V ESD Protection Diodes / TVS Diodes

Results: 1.002
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 26V, 42.1V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 121.1 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 26V, 42.1V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 121.1 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 26V, 42.1V, AUTO, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Bulk
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 26V, 42.1V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 26V, 42.1V, AUTO, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Bulk
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 26V, 42.1V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg26V 1CH AXI DO204AC2 Bkdn31.9V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 26V, 42.1V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg26V 1CH AXI DO204AC2 Bkdn31.9V Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 2.000

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 26V, 42.1V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 26V, 42.3V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 2.000

Unidirectional 1 Channel 26 V Axial 42.3 V 28.9 V DO-15 (DO-204AC) 11.1 A 500 W 50 pF - 55 C + 150 C TVS Diodes SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 26V, 42.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 26 V Axial 42.3 V 28.9 V DO-15 (DO-204AC) 11.1 A 500 W 50 pF - 55 C + 150 C TVS Diodes SAC Reel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 26V, 42.1V, Reel Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L SMAF 26V 42.1V Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W - 55 C + 150 C ESD Suppressors SMA6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 26V, 42.1V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 26V, 42.1V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors 30KPA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 26V, 42.1V, AUTO, Reel 13" Non-Stocked Lead-Time 17 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 26V, 42.1V, AUTO, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors 5KP AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg26V 1CH SMD DO214AC2 Bkdn28.9V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 26V, 42.1V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg26V 1CH SMD DO214AA2 Bkdn28.9V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel