26 V ESD Protection Diodes / TVS Diodes

Results: 1.002
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 28VAC 121A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 28VAC 121A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 20VAC 119A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Bidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C 5KP Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 28VAC 121A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 28VAC 121A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 26V 5%UNI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 118.8 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 26V 5%UNI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 118.8 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 26V 5%BI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 118.8 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 26V 5%BI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 118.8 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 26V Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 26 V SMD/SMT SMC (DO-214AB) 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 26V Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 26 V SMD/SMT SMC (DO-214AB) 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA26A-B Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Unidirectional 26 V Axial 42.1 V 31.9 V DO-15 (DO-204AC) 12.1 A 500 W - 55 C + 175 C SA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 26 V Axial 42.3 V 28.9 V DO-15 (DO-204AC) 11.1 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 26V 2200W BI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 2200W UNI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 26 V Axial 42.1 V 31.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 26V Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263 86 A 1.2 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD5S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 26V Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263-2 109 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 26V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 26 V SMD/SMT 44 V 29.04 V SMD-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 26V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 26 V SMD/SMT 44 V 29.04 V SMD-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 26V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 26 V SMD/SMT 44 V 29.04 V SMD-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 26V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 26 V SMD/SMT 44 V 29.04 V SMD-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 26V Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel