SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Bi-Dir 12.000In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 75V 14.578In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 3.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg15V 1CH SMD DO214AC2 Bkdn16.7V 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 64V 870In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 64V 10 3V 7.241In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes DO214AC 7.5V 400W BIDIRECTIONAL 7.516In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMA (DO-214AC) 31 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 13V Bidirect 12.052In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Unidirect 8.752In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 11.728In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 1uA .8 Amps Bi-Dir 5.278In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 495volts 5uA 0.5Amps Uni-Dir 7.423In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522 V SMA (DO-214AC) 500 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Bidirect 9.424In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 7.390In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 111 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 600W UNIDIR SMA 15.698In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 20.6 A 600 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 2 Amps Uni-Dir 9.830In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir 9.747In Stock
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 130volts 5uA 1.9 Amps Bi-Dir 7.839In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMA (DO-214AC) 1.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 170volts 5uA 1.4 Amps Uni-Dir 9.395In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir 11.190In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir 12.712In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 8.8 Amps Bi-Dir 9.246In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Uni-Dir 5.885In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Bi-Dir 10.930In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 170V Unidirect 9.802In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Unidirect 10.390In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel