10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMA6L SMAF 10V 17V Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W - 55 C + 150 C ESD Suppressors SMA6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 10V, 17V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 10V, 17V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors 5KP AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg10V 1CH SMD DO214AC2 Bkdn11.1V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 10V, 17V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 10V, 17V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors 5KP AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 10V, 17V, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 10V, 17V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 10V, 17V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 10V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 10V, 17V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 10V, 17V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg10V 1CH SMD DO214AA2 Bkdn11.1V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 10V, 17V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 10V, 17V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-204AB, 10V, 17V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg10V 1CH SMD DO214AB2 Bkdn11.1V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 10V, 17V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 10V, 17V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 10V, 17V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1 Channel Unidirectional WV=10V CV=DO-214AB 176.5A 3kW AEC-Q101 Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel