28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,28V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,28V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,28V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,28V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06CH Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 28 V Axial 48 V 31.28 V P600-2 420.8 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 5W, 28V, 5%, BIDIR, PAR, SMD (DO-218AC), auto-grade Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AC-2 79.3 A 3.6 kW - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Surface-Mount PAR Transient Voltage Suppressors with High Temperature Stability and High Reliability Conditions Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AC-2 145 A 6.6 kW - 55 C + 175 C ESD Suppressors SM8S28CA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 28V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 28V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 28V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 28V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 28V BI Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,28V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,28V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30H Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 28V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,28V,BI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel