28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V5%,SMFBIDIRTVS
9.780On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 45.5 V 31.1 V DO-219AB-2 8.8 A 400 W - 65 C + 175 C TVS Diodes 4SMF28CA Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 28V, +/- 5%, Bi-dir
4.975Expected 1/25/2027
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 22VAC 33A
1.190Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 28 V Axial 45.5 V 31.1 V DO-201-2 33 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes LCE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Bi-Directional
5.827Expected 6/3/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,28V,45.4V,Reel 13"
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 28V
5.666Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir 32In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL 4.41 A 200 W - 55 C + 150 C TVS Diodes SMF1-9 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 28V 600W BIDIR SMA
10.000Expected 5/31/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 34.4 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, bi-dir, 400W, 28V, 5%, SMF
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.5 V 31.1 V DO-219AB-2 8.8 A 400 W - 65 C + 175 C TVS Diodes 4SMF28CA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V UNI
9.992Expected 1/14/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 31.3 V DFN-1006-A-2 4 A 108 W 18.6 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VMMBZ16C1HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V UNI
9.400Expected 1/14/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 31.3 V DFN-1006-A-2 4 A 108 W 18.6 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VMMBZ16C1HD1 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 28V BIDIRECTION AEC-Q101
3.300On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110.1 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, 28V, Unidir, AEC-Q101
22.500Expected 12/11/2026
Min.: 1
Mult.: 1
: 22.500

Unidirectional 1 Channel 28 V 45.4 V 31.1 V 13.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMF 28V UNI.
6.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V 4.4 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 33.750Factory Stock Available
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218-2 79 A 3.6 kW - 55 C + 175 C TVS Diodes DM5W Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 3600W, 28V Zener TVS AEC-Q101 298.500Factory Stock Available
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218-2 79 A 3.6 kW - 55 C + 175 C TVS Diodes DM5W AEC-Q101 Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 6.750Factory Stock Available
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218-2 145 A 6.6 kW - 55 C + 175 C TVS Diodes DM8W Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V D-FLAT-2 13.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir
22.484Expected 10/30/2026
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diodes Incorporated SMA6J28AQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 5.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMA (DO-214AC) 13.2 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ28CA 3K T&R 15.000Stock Available
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 28V 15.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.41 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15CH Reel, Cut Tape, MouseReel