28 V ESD Protection Diodes / TVS Diodes

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Bidir 860In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 28 V Axial 45.4 V 31.1 V D8x7.5 110 A 5 kW - 50 C + 175 C TVS Diodes 5KP Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 28V BIDIRECTION AEC-Q101 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123 4.41 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=28V 2.798In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.41 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 32.8V, 5%, Bidirectional, TVS 5.954In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.8 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 32.8V, 5%, Unidirectional, TVS 2.834In Stock
3.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 34 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 32.8V, 5%, Bidirectional, TVS 4.204In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 34 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 32.8V, 5%, Bidirectional, TVS 34In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 28V 400 Watts

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ28A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 28V 400 Watts

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ28CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 28V 600 Watts
Unidirectional 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ28A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 28V 600 Watts

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ28CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 28V 1500 Watts

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ28CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 4.4 A 200 W - 65 C + 175 C TVS Diodes SMF28A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Bi-Dir 200W, 45.4V

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 4.4 A 200 W - 65 C + 175 C TVS Diodes SMF28CA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 600W TVS SlimSMA (DO-221AC)
13.940On Order
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 28 V SMD/SMT 45.5 V 34.4 V SlimSMA (DO-221AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 850In Stock
4.648Expected 9/4/2026
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 28 V TVS 31In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SOD-128-2 68 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI
5.000Expected 6/30/2027
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 28V
30.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 28V
16.166On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 28V SOD8820
19.108Expected 12/21/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C TVS Diodes SP3130 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 26V Uni-Directional 28Vbr 9.5A 100nA
17.989Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 40 V 28 V U-DFN2020-2 9.5 A 300 W 630 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D26V0 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SM8S - CA 28V
2.250Expected 1/28/2027
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 31.1 V DO-218-2 6.6 kW - 55 C + 175 C TVS Diodes SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 400W 5% Uni-Dir. AEC-Q101
18.425On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol
6.245Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel