26 V ESD Protection Diodes / TVS Diodes

Results: 1.002
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB
9.713Expected 10/15/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VCL/SOT23/TO-236AB
21.000Expected 5/17/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 26V Oper., Bi-dir 2.990In Stock
3.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 26V BIDIRECTION AEC-Q101
10.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.25 A 600 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 30.4V, 5%, Bidirectional, TVS
43.590On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.9 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 26V Oper., Bi-dir
17.950Expected 9/4/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 26V Oper., Uni-dir. 2.996In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 3K 15.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 870 mA 40 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 9.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir
478Expected 11/13/2026
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 30.4V, 5%, Bidirectional, TVS
5.882On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 37 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated SMA6J26AQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 35.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMA (DO-214AC) 14.2 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg26V 1CH SMD DO214AC2 Bkdn28.9V 9.000Stock Available
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS BI-DIRECTIONAL 600W 26V 5% 6.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.25 A 600 W - 55 C + 150 C TVS Diodes TV06B G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 26VWM 42.1VC DO214AB SMC 3.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119.95 A 5 kW - 55 C + 150 C TVS Diodes TV50C Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,26V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,26V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,26V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 26V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 26V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 26V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 26V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,26V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 26V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 26V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 2 Channel 26 V Axial 42.1 V 28.9 V P600-2 71.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack