18 V ESD Protection Diodes / TVS Diodes

Results: 1.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,18V5%,SMFBIDIRTVS
10.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 28.3 V 20 V DO-219AB-2 14.1 A 400 W - 65 C + 175 C TVS Diodes 4SMF18CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 18V 5%,UNIDIR,SMC TVS
1.700Expected 9/7/2026
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 171 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 18V
8.967On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Bi-Directional 3.000In Stock
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 18V AEC-Q101 5% Uni-Directional
38.933On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 600W 5% Uni-Dir. AEC-Q101
11.388Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BALS-Q/SOD882BD/DFN10
10.000Expected 7/30/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 21 V 19 V DFN-1006BD-2 0.47 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, bi-dir, 400W, 18V, 5%, SMF
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 28.3 V 20 V DO-219AB-2 14.1 A 400 W - 65 C + 175 C TVS Diodes 4SMF18CA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 18V, 40A, SMF1610N6PW
3.000Expected 5/17/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 25.9 V 21 V DFN-2 27 A 702 W 25 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BL-Q/SOD882/SOD2
19.500On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 17 V 19 V DFN-1006-2 (SOD-882-2) 1 A 0.5 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 6600W, 18V Zener TVS AEC-Q101 25.500Factory Stock Available
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-218-2 226 A 6.6 kW - 55 C + 175 C TVS Diodes DM8WQ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 54.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir
11.973On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 18 V SMD/SMT 29.2 V 20 V SOD-123FL 6.85 A 200 W - 55 C + 150 C SMF1-9 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 18V, Automotive, Bidirectional, TVS
14.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 14.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20.1 V SMA-2 20.5 A 600 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 18V, Automotive, Bidirectional, TVS
14.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 14.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20.1 V SOD-128-2 20.5 A 600 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 21.1V, 5%, Unidirectional, TVS
7.490Expected 4/1/2027
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ18A Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 21.1V, 5%, Bidirectional, TVS
7.498Expected 1/1/2027
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ18CA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg18V 1CH SMD DO214AC2 Bkdn20V 17.000Stock Available
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 18V 23.000Stock Available
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,18V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 18 V SMD/SMT 297 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 18V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 102.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 18V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 102.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 18V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 102.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 18V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 102.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,18V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 102.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel