18 V ESD Protection Diodes / TVS Diodes

Results: 1.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZ1SMB AEC-Q101 4.863In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W 870 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZ1SMB AEC-Q101 2.222In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W 870 pF - 65 C + 150 C TVS Diodes SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 22.2V, 10%, Bidirectional, TVS 2.950In Stock
3.500Expected 9/30/2026
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 18 V Axial 32.2 V 20 V DO-15 (DO-204AC) 16.3 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 18V 5% 3000W uni 537In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.8 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Diodes Incorporated D18V0L1B2LP-7B
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS Diode Array ESD Protection 466In Stock
30.000Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 34 V 21 V X1-DFN1006-2 2 A 68 W 12 pF 15 kV 20 kV - 65 C + 150 C ESD Suppressors D18V0L1B2 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 3600W TVS, DO-218AB

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V DO-218AB-2 123 A 3.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 150W TVS SOD-323HE-B

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE-B 5.1 A 150 W - 55 C + 155 C TVS Diodes Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4.968In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 18V Oper., Bi-dir 3.826In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 18V 403In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 18V, 29.2V, AUTO, Reel 13" 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMAJ AUTO 18V 4.975In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes SMAJH Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir 36In Stock
1.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 18 V Axial 29.2 V 20 V D8x7.5 171 A 5 kW - 50 C + 175 C 5KP Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Bidir 420In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 18 V Axial 29.2 V 20 V D8x7.5 171 A 5 kW - 50 C + 175 C TVS Diodes 5KP Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 7.370In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 7.089In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 50 C + 150 C TVS Diodes P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir 7.872In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 18 V SMD/SMT 29.2 V 20 V SOD-123FL 6.85 A 200 W - 55 C + 150 C TVS Diodes SMF1-9 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 21.1V, 5%, Unidirectional, TVS 1.775In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 18 V Axial 39.4 V 20 V DO-15 (DO-204AC) 17.9 A 500 W - 55 C + 175 C Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMAJ 18V UNI. 9.758In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 18V Oper., Bi-dir 4.771In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 18V Oper., Bi-dir 3.270In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMCJ 18V BI 2.958In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 25.005In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 18 V SMD/SMT 29.2 V 20 V DO-221AC-2 20.5 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 18V BIDIRECTION AEC-Q101 3.777In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123 6.85 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel