SOD-323 ESD Protection Diodes / TVS Diodes

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 24V, 210W, 14.9pF, ESD Protection, SOD-323
53.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 33.6 V 25.5 V SOD-323 5 A 210 W 14.9 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323 5 A 350 W 100 pF 30 kV 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, , 350W, Unidir, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 24 A 350 W 200 pF 30 kV 30 kV - 50 C + 125 C ESDxx AEC-Q101 Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 150C, 550W, Unidir Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.5 V SOD-323 8 A 550 W 35 pF 30 kV - 50 C + 125 C ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 150C, 550W, Unidir, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.5 V SOD-323 8 A 335 W 35 pF 30 kV - 50 C + 125 C ESDxx AEC-Q101 Reel, Cut Tape