SOD-123 ESD Protection Diodes / TVS Diodes

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg36V 1CH SMD SOD1232 Bkdn40V 4.976In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123 3.5 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 5V, 9.2V, Reel 81In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 6V, 10.3V, Reel 1.267In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 12V, 19.9V, Reel 11.207In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123 10.1 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 15V, 24.4V, Reel 6.314In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123 8.2 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 24V, 38.9V, Reel 12.627In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 30V, 48.4V, Reel 4.073In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD SOD123S Bkdn40.6V 553In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123 3.8 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 36V, 58.1V, Reel 9.932In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123 3.5 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 45V, 72.7V, Reel 2.532In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 48V, 77.4V, Reel 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 58V, 93.6V, Reel 2.280In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg6.5V 1CH SMD SOD123S Bkdn7.98V 715In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123 17.9 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 60V, 96.8V, Reel 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg6V 1CH SMD SOD1232 Bkdn6.67V 2.737In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123 19.4 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 15V BIDIRECTION AEC-Q101 33.400In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123 8.2 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 24V BIDIRECTION AEC-Q101 88.965In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123 5.14 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 36V UNIDIRECTION AECQ101 19.867In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123 3.44 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 100V BIDIRECTION AEC-Q101 5.992In Stock
15.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SOD-123 1.23 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 12V UNIDIRECTION AECQ101 2.102In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123 10.05 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 12V BIDIRECTION AEC-Q101 9.378In Stock
15.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123 10.05 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 18V BIDIRECTION AEC-Q101 3.765In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123 6.85 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 26V BIDIRECTION AEC-Q101 4.419In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123 4.75 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 28V BIDIRECTION AEC-Q101 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123 4.41 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 33V BIDIRECTION AEC-Q101 7.514In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123 3.75 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel