DO-218AB ESD Protection Diodes / TVS Diodes

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 26VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-218AB 157 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 26VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-218AB 157 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 28VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AB 145 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 28VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AB 145 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 30VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-218AB 136 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 30VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-218AB 136 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 33VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-218AB 124 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 33VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-218AB 124 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 36VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-218AB 114 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 36VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-218AB 114 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 40VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-218AB 102 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 40VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-218AB 102 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 43VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-218AB 95 A 6.6 kW - 55 C + 175 C Reel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 43VWM 26VC Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-218AB 95 A 6.6 kW - 55 C + 175 C Reel