28 V ESD Protection Diodes / TVS Diodes

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 28V 5% SMA (DO-214AC) 2.080In Stock
Min.: 1
Mult.: 1
: 7.500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 28V 5% SMA (DO-214AC) 7.183In Stock
Min.: 1
Mult.: 1
: 7.500
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V BI 251In Stock
20.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 32.7 V DFN-1006-B-2 1.7 A 100 W 10 pF 15 kV to 30 kV 15 kV to 30 kV - 55 C + 150 C ESD Suppressors VMMBZ33C1DD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS 3.400In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 28V 5% 3000W bi 275In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 32.75V, Unidirectional, TVS 18.310In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W 8.8 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 28V Clmp 45.4V AEC-Q101 740In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 28V, 45.4V, AUTO, Reel 7" 995In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 28 V TVS 31In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SOD-128-2 68 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 28V
29.900On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V UNI
9.992Expected 1/14/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 31.3 V DFN-1006-A-2 4 A 108 W 18.6 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VMMBZ16C1HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V UNI
9.400Expected 1/14/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 31.3 V DFN-1006-A-2 4 A 108 W 18.6 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VMMBZ16C1HD1 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15000W, Stand-off voltage = 28V, +/- 5%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15000W, Stand-off voltage = 28V, +/- 5%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15000W, Stand-off voltage = 28V, +/- 10%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15000W, Stand-off voltage = 28V, +/- 10%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 30000W, Stand-off voltage = 28V, +/- 5%, Uni-dir Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 30000W, Stand-off voltage = 28V, +/- 5%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 30000W, Stand-off voltage = 28V, +/- 10%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 30000W, Stand-off voltage = 28V, +/- 10%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 28V, +/- 5%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 110 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 28V, +/- 5%, Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 110 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 28V, +/- 10%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 28 V Axial 50 V 31.1 V P600-2 100 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 28V, +/- 10%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 28 V Axial 50 V 31.1 V P600-2 100 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 28V 5% 15000W uni Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 1

Unidirectional 1 Channel 28 V Axial 47.5 V 31.1 V DO-204AR-2 316 A 15 kW - 65 C + 150 C TVS Diodes Bulk