3 Channel ESD Protection Diodes / TVS Diodes

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 845In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 3 Channel 3.3 V SMD/SMT 12 V 5.9 V SC-74-6 (SOT-457-6) 20 A 200 W 300 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 5.546In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 3 Channel 12 V SMD/SMT 22 V 15 V UDFN-6 3 A 65 W 1 pF 8 kV - 40 C + 125 C TVS Diodes NUP3112UPMU Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 2.260In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 6.5 V SMD/SMT 30 V 7 V DFN-1510-6 3 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 5V/36V <1pF USB ESD SLP1710P4T 1.152In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 6 A 100 W 0.8 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 0.6PF 5A 372In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 3 Channel 5 V SMD/SMT 25 V 9 V DFN-1007-5 4 A 0.25 pF 15 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V 3-LINE TVS 272In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 70 V 37 V DFN-1710-6 2 A 140 W 25 pF 15 kV 20 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD SOT1434 Bkdn6V
29.900Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 25 V 6 V SOT-143 12 A 600 W 3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UET - A 5V
29.951On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6 V SOT-143 3 A 45 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3PAIR FOR HDMI
7.419Expected 12/15/2026
Min.: 1
Mult.: 1
Max.: 430
: 3.000

Unidirectional 3 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-16 16 A 15 kV - 40 C + 85 C ESD Suppressors EMI814X Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP1644T 4LINE Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 3 Channel 16 V SMD/SMT 15 V 6.5 V DFN-1508-5 5 A 75 W 0.6 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP16 Reel
Semtech ESD Protection Diodes / TVS Diodes 5V 3L 0.6PF BIDIR WITH TVS Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

Bidirectional 3 Channel 5 V SMD/SMT 20 V 6.5 V DFN-2018-6 3 A 0.28 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP265 Reel
Semtech ESD Protection Diodes / TVS Diodes uClamp 3-Line 36V TVS Array SGP3016N6 Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 3 Channel 36 V SMD/SMT 45 V 37 V DFN-3016-6 2 A 25 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel