Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .40A 60Vdc 600Vrms Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 300

TS600 PCB Mount SMD/SMT 400 mA 60 VDC 1 A 3 A 2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12 Ohms 3 A 60 VDC - 40 C+ 85 C Non-Stocked Lead-Time 17 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

TSL250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.75A Ih 0.05ohm Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
VLP Strap Mount Axial 1.75 A 16 V 4.2 A 50 mOhms Bulk
Littelfuse Resettable Fuses - PPTC 2.2A 16V 60A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VLP Strap Mount SMD/SMT 2.2 A 16 VDC 5.3 A 60 A 58 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 12V 100A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000

VLR PCB Mount SMD/SMT 1.75 A 12 V 4.2 A 100 A 31 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 2.3A 12V 100A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000

VLR Strap Mount SMD/SMT 2.3 A 12 VDC 5 A 100 A 36 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.4A 16V 100A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000

VTP Strap Mount SMD/SMT 2.4 A 16 VDC 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5-0.130 Lead-Time 17 Weeks

TRF600 PCB Mount Radial 160 mA 250 V 320 mA 3 A 16 Ohms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC AGRF800S-1 Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 500
No
AGRF PCB Mount Radial 8 A 16 V 15 A 100 A 18.1 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 40A 9V MAX 0603 PKG Lead-Time 13 Weeks

femtoSMD SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 40 A 4.2 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A RLINE Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 3 A 16 V 5.1 A 100 A 97.5 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 4A 60V Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

RKEF PCB Mount Radial 4 A 60 V 8 A 40 A 38 mOhms - 40 C + 85 C 10.9 mm Reel
Littelfuse Resettable Fuses - PPTC 1.2A 15V 100A Imax Non-Stocked Lead-Time 15 Weeks

SRP PCB Mount SMD/SMT 1.2 A 15 V 2.7 A 100 A 220 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Bulk