Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 72V 650MA 40A RXEF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.31Ohms Non-Stocked Lead-Time 17 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

RXEF PCB Mount Radial 900 mA 72 V 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC 72V 1.35A-HD 40A RXEF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.500

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 3.75A-HD 40A RXEF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 24Vdc 20A SMD 7555MM 2920IN Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMDC PCB Mount SMD/SMT 2920 (7351 metric) + 125 C Reel
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 500

SRP Strap Mount Axial 3.5 A 30 V 6.3 A 100 A 50 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TCF250 PCB Mount SMD/SMT 100 mA 60 V 200 mA 3 A 24 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .12A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TCF250 PCB Mount SMD/SMT 120 mA 60 V 240 mA 3 A 18 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .12A Fast Trip Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 2.500

TCF250 PCB Mount SMD/SMT 120 mA 60 V 240 mA 3 A 18 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .12A Fast Trip Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 2.500

TCF250 PCB Mount SMD/SMT 120 mA 60 V 240 mA 3 A 18 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .12A Fast Trip Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 2.500

TCF250 PCB Mount SMD/SMT 120 mA 60 V 240 mA 3 A 18 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

TCF250 PCB Mount SMD/SMT 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

TCF250 PCB Mount SMD/SMT 145 mA 60 V 290 mA 3 A 14 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 2.500

TCF250 PCB Mount SMD/SMT 145 mA 60 V 290 mA 3 A 14 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 0.08A 250V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.500

TRF250 PCB Mount Radial 80 mA 60 V 160 mA 3 A 22 Ohms 0 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 8Ohms Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 500

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 8 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3A 8Ohms Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 500

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 8 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 250V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3A 10Ohms Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 10 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3A 10Ohms Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape