Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C 3In Stock
500Expected 10/15/2026
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 110 mA 60 VDC 220 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 16VDC 40A 0603 AEC-Q200
5.010On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 7A 16V RAD Leaded AEC-Q200 2In Stock
Min.: 1
Mult.: 1
: 1.500

AGRF PCB Mount Radial 7 A 16 VDC 13.2 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C
5.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 5.000

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax
9.451On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200
13.442On Order
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V 10A Imax
29.775Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

nanoSMD SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF300-2
4.854On Order
Min.: 1
Mult.: 1
: 2.500

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 97.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF400-2
6.710Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.500

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500K 2In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax
6.998Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.500

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C
3.969Expected 9/8/2026
Min.: 1
Mult.: 1
: 4.000

SMDC PCB Mount SMD/SMT 2.2 A 33 VDC 4.4 A 40 A 150 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SRP175F
25.646On Order
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 1.75 A 15 VDC 3.8 A 100 A 120 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax
3.000Expected 12/14/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 240 VAC/VDC 370 mA 2 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 6V 100A Imax
6.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 3.000

nanoSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF1400-2
1.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF400K-AP
2.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.000

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax
3.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.500

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax Non-Stocked Lead-Time 11 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

RUSBF PCB Mount Radial 1.6 A 16 V 3.2 A 40 A 110 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC PPTC-STRAPS-PSW Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000

LSP Strap Mount SMD/SMT 3.8 A 16 VDC 8 A 50 A 28 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PPTC-STRAPS-PSW Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000

LSP Strap Mount SMD/SMT 5.5 A 16 VDC 10.2 A 50 A 18 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 60V 3A 0.80W PolySwitch Reset Dev Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

TCF250 3 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

AGRF PCB Mount Radial 10 A 16 V 18.5 A 100 A 10.6 mOhms - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 11 A 16 V 20.3 A 100 A 93 mOhms - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

AGRF PCB Mount Radial 11 A 16 V 20.3 A 100 A 93 mOhms - 40 C + 125 C AEC-Q100 Reel, Cut Tape