Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 72V 750MA 40A RXEF 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax 1.215In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax 2.950In Stock
6.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.895In Stock
Min.: 1
Mult.: 1
: 2.000

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax 41In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 380 mOhms 40 A 72 VDC - 40 C+ 85 C 1.432In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax 2.474In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 72V 40A 0.25Ohms 1.585In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax 1.479In Stock
1.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.500

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 300 mOhms 40 A 72 VDC - 40 C+ 85 C 2.908In Stock
Min.: 1
Mult.: 1
: 1.500

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset Dev 496In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 1.6A-HD 40A RXEF 1.499In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax 483In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax 2.280In Stock
3.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.500

RXEF PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 3.7A 1 inch lead 188In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax 1.286In Stock
1.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.500

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 72V 40A Imax 450In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax 1.196In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 1.807In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 1.543In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 210In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 310In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset De 851In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 250In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Reel, Cut Tape